Low

LTC6992CS6-4#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

LTC6992CS6-4#TRMPBF - Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6992CS6-4#TRMPBF
Order Code:
1848048RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6992CS6-4#TRMPBF is a Silicon Oscillator with an easy-to-use analogue voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992's internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384.
  • Pulse width modulation (PWM) controlled by simple 0 to 1V analogue input
  • Configured with 1 to 3 resistors
  • Frequency modulation (VCO) capability
  • <3.7% Maximum PWM duty cycle error
  • 500µs Start-up time
  • 20mA CMOS output driver sources/sinks

Applications

Portable Devices

Product Information

:
1MHz
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

202 in stock

Each

1+ £0.891 25+ £0.735 50+ £0.698 100+ £0.689 250+ £0.68 500+ £0.672 1000+ £0.644 2500+ £0.619 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1848048 Check stock

No Longer Stocked

Alternatives Available

2516462 - Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.