Low

LTC6992CS6-1#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

LTC6992CS6-1#TRMPBF - Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6992CS6-1#TRMPBF
Order Code:
1848044
Product Range
LTC6992-1, LTC6992-2, LTC6992-3, LTC6992-4
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6992CS6-1#TRMPBF is a Silicon Oscillator with an easy-to-use analogue voltage-controlled pulse width modulation (PWM) capability. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992CS6-1#TRMPBF internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384.
  • Pulse Width Modulation (PWM) Controlled by Simple 0V to 1V Analogue Input
  • Four available options define duty cycle limits, min duty cycle 0 or 5%, max duty cycle 95 or 100%
  • 3.81Hz to 1MHz Frequency Range
  • Configured with 1 to 3 Resistors
  • <1.7% Maximum Frequency Error
  • PWM Duty Cycle Error <3.7% Maximum
  • Frequency Modulation (VCO) Capability
  • 115µA Supply Current at 100kHz
  • 500µs Start-up Time
  • CMOS Output Driver Sources/Sinks 20mA

Applications

Automation & Process Control, LED Lighting, Sensing & Instrumentation, Portable Devices, Power Management, Clock & Timing

Product Information

:
1MHz
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
LTC6992-1, LTC6992-2, LTC6992-3, LTC6992-4
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
MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

202 in stock

Each

1+ £0.891 25+ £0.735 50+ £0.698 100+ £0.689 250+ £0.68 500+ £0.672 1000+ £0.644 2500+ £0.619 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1848044RL Check stock

No Longer Stocked

Alternatives Available

2516462 - Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.