Low

LTC6991CS6#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, Resettable, 977 Hz, 2.25 V to 5.5 V, TSOT-23-6

LTC6991CS6#TRMPBF - Timer, Oscillator & Pulse Generator IC, Resettable, 977 Hz, 2.25 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6991CS6#TRMPBF
Order Code:
1848039
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6991CS6#TRMPBF is a resettable low Frequency Oscillator with a programmable period range of 1.024ms to 9.54 hours (29.1µHz to 977Hz), specifically intended for long duration timing events. The LTC6991 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET programs the LTC6991's internal master oscillator frequency. The output clock period is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 2²¹. The active/inactive voltage levels depend on the POL bit setting. When first powered up, the output is held low. If the polarity is set for non-inversion (POL = 0) and the output is enabled (RST = 0) at the end of the start-up time, OUT will begin oscillating. The output latch reset function provided by the RST pin allows the LTC6991 to enable a larger system at regular intervals.
  • 1ms to 9.5-hour Period range
  • Configured with 1 to 3 resistors
  • <1.5% Maximum frequency error
  • Output reset function
  • Single-supply operation
  • 55 to 80µA Supply current (2ms to 9.5hr clock period)
  • 500µs Start-up time
  • CMOS output driver sources/sinks 20mA

Applications

Clock & Timing, Portable Devices, Power Management

Product Information

:
977Hz
:
5.5V
:
2.25V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1848039RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1848039) x 2.87 = £2.87
Total Price: £2.87
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.