Low

LTC6990CDCB#TRMPBF - 

Oscillator & Pulse Generator IC, Voltage Controlled, 488 Hz to 2 MHz, 2.25 V to 5.5 V, DFN-6

LTC6990CDCB#TRMPBF - Oscillator & Pulse Generator IC, Voltage Controlled, 488 Hz to 2 MHz, 2.25 V to 5.5 V, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6990CDCB#TRMPBF
Order Code:
1848036RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6990CDCB#TRMPBF is a precision Silicon Oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6990's internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128. Optionally, a second resistor at the SET input provides linear voltage control of the output frequency and can be used for frequency modulation. A narrow or wide VCO tuning range can be configured by the appropriate selection of the two resistors. The LTC6990 includes an enable function that is synchronized with the master oscillator to ensure clean, glitch-free output pulses. The disabled output can be configured to be high impedance or forced low.
  • Fixed-frequency or voltage-controlled operation
  • Two resistors set VCO centre frequency and tuning range
  • Output enable (selectable low or Hi-Z when disabled)
  • 20mA CMOS Logic output sources/sinks
  • 50% Duty cycle square wave output
  • 72µA Supply current at 100kHz
  • 500µs Start-up time

Applications

Clock & Timing, Portable Devices

Product Information

:
2MHz
:
2.25V
:
5.5V
:
DFN
:
6Pins
:
0°C
:
70°C
:
Cut Tape
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
MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

259 in stock

Each

1+ £0.891 25+ £0.735 50+ £0.698 100+ £0.689 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1848036 Check stock

282 In stock

282 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3 will be available for delivery on 28-Feb-2018

More stock available week commencing 14/01/19
£2.93 £ 2.93
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.93
25 + £2.34
100 + £1.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1848036) x 2.93 = £29.30
Total Price: £29.30
10 (Re-reel 1848036RL) x 2.93 = £29.30
Total Price: £29.30
Choose your packaging preference
1848036
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.