Low

LTC694CS8-3.3#PBF - 

Supervisor, Active-High, Active-Low Reset, 3V-5.5Vin, SOIC-8

LTC694CS8-3.3#PBF - Supervisor, Active-High, Active-Low Reset, 3V-5.5Vin, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC694CS8-3.3#PBF
Order Code:
2295464
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC694CS8-3.3#PBF is a microprocessor Supervisory Circuit provides complete 3.3V power supply monitoring and battery control functions. These include power-on reset, battery back-up, RAM write protection, power failure warning and watchdog timing. The device is pin compatible upgrades of the LTC694 that is optimized for 3.3V systems. Operating power consumption has been reduced to 0.6mW (typical) and 3µW maximum in battery back-up mode. Microprocessor reset and memory write protection are provided when the supply falls below 2.9V. The RESET output is guaranteed to remain logic low with VCC as low as 1V. The LTC694-3.3 power the active RAMs with a charge pumped NMOS power switch to achieve low dropout and low supply current. When primary power is lost, auxiliary power, connected to the battery input pin, powers the RAMs in standby through an efficient PMOS switch.
  • Minimum external component count
  • Voltage monitor for power-fail or low-battery warning
  • Thermal limiting
  • Performance specified over-temperature
  • Fast (30ns typical) onboard gating of RAM chip enable signals
  • 2.90V Precision voltage monitor
  • 1µA Maximum standby current

Applications

Power Management, Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive

Product Information

:
2.9V
:
1Monitors
:
3V
:
5.5V
:
Active-High, Active-Low
:
SOIC
:
8Pins
:
200ms
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

MPU Supervisor, 1.1V-5.5V supply, Active-High, Push-Pull reset, 0.2s delay/4.65V threshold, NSOIC-8

4 in stock

Each

1+ £11.02 10+ £10.47 25+ £7.63 50+ £5.71 more…

Related Searches

 

97 In stock

2 in stock for next day delivery (Liege stock)

95 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.73 £ 6.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.73
25 + £3.90
100 + £3.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.