Low

LTC6948IUFD-1#PBF - 

PLL, FREQ SYNTH W/ VCO, 3.74GHZ, QFN-28

LTC6948IUFD-1#PBF - PLL, FREQ SYNTH W/ VCO, 3.74GHZ, QFN-28
LTC6948IUFD-1#PBF - PLL, FREQ SYNTH W/ VCO, 3.74GHZ, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6948IUFD-1#PBF
Order Code:
2432529
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6948IUFD-1#PBF is a high performance low noise 6.39GHz Phase-locked Loop (PLL) with a fully integrated VCO, including a reference divider, phase-frequency detector (PFD), ultralow noise charge pump, fractional feedback divider and VCO output divider. The fractional divider uses an advanced, 4th order ΔΣ modulator which provides exceptionally low spurious levels. This allows wide loop bandwidths, producing extremely low integrated phase noise values. The programmable VCO output divider, with a range of 1 through 6, extends the output frequency range.
  • No Δ-Σ modulator spurs
  • 18-bit fractional denominator
  • Excellent integer boundary spurious performance
  • Output divider (1 to 6, 50% duty cycle)
  • Output buffer muting
  • Reference input frequency up to 425MHz
  • Fast frequency switching
  • FracNWizard™ software design tool support

Applications

Test & Measurement

Product Information

:
Synthesizer & VCO
:
3.74GHz
:
28Pins
:
QFN
:
3.15V
:
3.45V
:
-40°C
:
105°C
:
Cut Tape