Low

LTC6930IMS8-8.00#PBF - 

Timer, Oscillator & Pulse Generator IC, Precision, µPower, 8 MHz, 1.7 V to 5.5 V, MSOP-8

LTC6930IMS8-8.00#PBF - Timer, Oscillator & Pulse Generator IC, Precision, µPower, 8 MHz, 1.7 V to 5.5 V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6930IMS8-8.00#PBF
Order Code:
2294459
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6930IMS8-8.00#PBF is a very low-power precision Silicon Oscillator with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7 to 5.5V supply enables operation from a single Li-Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start-up time, combined with the low power consumption, is ideal for battery operated applications with frequent power-up cycles.
  • No external components to set frequency
  • <0.09% maximum at 25°C Frequency error
  • Start-up time <110µs at all frequencies
  • 105µA Typical supply current at 32kHz, V=3V
  • 490µA Typical supply current at 8MHz, V=3V
  • <0.15% at V=3V Typical RMS period jitter

Applications

Clock & Timing, Portable Devices

Product Information

:
8MHz
:
1.7V
:
5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2294455 - Timer, Oscillator & Pulse Generator IC, Precision, µPower, 8 MHz, 1.7 V to 5.5 V, MSOP-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.