Low

LTC6915IGN#PBF - 

Instrument Amplifier, 1 Amplifier, 5 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, SSOP

LTC6915IGN#PBF - Instrument Amplifier, 1 Amplifier, 5 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6915IGN#PBF
Order Code:
2356060
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6915IGN#PBF is a precision Instrumentation Amplifier with digitally programmable gain. The CMRR is typically 125dB with a single 5V supply with any programmed gain. The offset is below 10µV with a temperature drift of less than 50nV/°C. The LTC6915 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail.
  • Rail-to-rail input
  • Parallel or serial (SPI) interface for gain setting
  • 14 Levels of programmable gain
  • 0.1% Typical gain accuracy
  • 50nV/°C Maximum offset voltage drift
  • 2.5µVp-p (0.01Hz to 10Hz) Typical noise

Applications

Medical, Test & Measurement, Industrial

Product Information

:
1 Amplifier
:
5µV
:
0.2V/µs
:
200kHz
:
2.7V to ± 5.5V
:
SSOP
:
16Pins
:
Rail to Rail
:
125dB
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.