Low

LTC6915HGN#PBF - 

Instrument Amplifier, 1 Amplifier, 5 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, SSOP

LTC6915HGN#PBF - Instrument Amplifier, 1 Amplifier, 5 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6915HGN#PBF
Order Code:
2356059
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6915HGN#PBF is a precision Instrumentation Amplifier with digitally programmable gain. The CMRR is typically 125dB with a single 5V supply with any programmed gain. The offset is below 10µV with a temperature drift of less than 50nV/°C. The LTC6915 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail.
  • Rail-to-rail input
  • Parallel or serial (SPI) interface for gain setting
  • 14 Levels of programmable gain
  • 0.1% Typical gain accuracy
  • 50nV/°C Maximum offset voltage drift
  • 2.5µVp-p (0.01Hz to 10Hz) Typical noise

Applications

Medical, Test & Measurement, Industrial

Product Information

:
1 Amplifier
:
5µV
:
0.2V/µs
:
200kHz
:
2.7V to ± 5.5V
:
SSOP
:
16Pins
:
Rail to Rail
:
125dB
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

127 In stock

35 in stock for next day delivery (Liege stock)

92 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.91 £ 4.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.91
10 + £4.44
25 + £4.14
50 + £3.34
100 + £3.29
250 + £3.24
500 + £2.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.