Low

LTC6912CGN-1#PBF - 

Programmable/Variable Amplifier, 1 Channels, 2 Amplifier, 50 MHz, -40 °C, 85 °C, 2.7V to 10.5V

LTC6912CGN-1#PBF - Programmable/Variable Amplifier, 1 Channels, 2 Amplifier, 50 MHz, -40 °C, 85 °C, 2.7V to 10.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6912CGN-1#PBF
Order Code:
1330978
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6912CGN-1#PBF is a dual-channel low noise Programmable Gain Amplifier (PGA) with serial digital interface. It is easy to use and occupy very little PC board space. The gains for both channels are independently programmable using a 3-wire SPI interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V. All gains are inverting. The LTC6912 family consists of 2 matched amplifiers with rail-to-rail outputs. When operated with unity gain, it will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications.
  • Extended gain-bandwidth at high gains
  • Wired-OR outputs possible (2:1 Analog MUX function)
  • Rail-to-rail input and output range
  • 3-wire SPI™ interface
  • Channel-to-channel gain matching of 0.1dB maximum
  • 2mV Maximum offset voltage
  • 12.6nV/√Hz Input noise
  • Total system dynamic range to 115dB

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

:
1Channels
:
2 Amplifier
:
50MHz
:
-40°C
:
85°C
:
2.7V to 10.5V
:
SSOP
:
16Pins
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

20 In stock

13 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.18 £ 3.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.18
10 + £2.84
25 + £2.03
50 + £2.01
100 + £2.00
250 + £1.98
500 + £1.97
1000 + £1.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.