Low

LTC6910-2ITS8#PBF - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 11 MHz, -40 °C, 85 °C, 2.7V to 11V

LTC6910-2ITS8#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 11 MHz, -40 °C, 85 °C, 2.7V to 11V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6910-2ITS8#PBF
Order Code:
2294769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6910-2ITS8#PBF is a low noise digitally Programmable Gain Amplifier (PGA) for use with dynamic gain changing and automatic gain control. It is easy to use and occupy very little PC board space. The LTC6910-Xs inverting amplifier with rail-to-rail output. When operated with unity gain, it will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications.
  • Rail-to-rail input range
  • System dynamic range to 120dB
  • 1.5mV Input offset voltage

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

:
1Channels
:
1 Amplifier
:
11MHz
:
-40°C
:
85°C
:
2.7V to 11V
:
TSOT-23
:
8Pins
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
Alternatives Available

1663931 - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 13 MHz, -40 °C, 85 °C, 2.7V to 10.5V