Low

LTC6910-2CTS8#TRMPBF - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 13 MHz, -40 °C, 85 °C, 2.7V to 10.5V

LTC6910-2CTS8#TRMPBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 13 MHz, -40 °C, 85 °C, 2.7V to 10.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6910-2CTS8#TRMPBF
Order Code:
1663931
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6910-2CTS8#TRMPBF is a low noise digitally Programmable Gain Amplifier (PGA) for use with dynamic gain changing and automatic gain control. It is easy to use and occupy very little PC board space. The LTC6910-Xs inverting amplifier with rail-to-rail output. When operated with unity gain, it will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications.
  • Rail-to-rail input range
  • System dynamic range to 120dB
  • 1.5mV Input offset voltage

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

:
1Channels
:
1 Amplifier
:
13MHz
:
-40°C
:
85°C
:
2.7V to 10.5V
:
TSOT-23
:
8Pins
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663931RL Check stock

11 In stock

11 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.03 £ 2.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.03
10 + £1.80
25 + £1.61
50 + £1.40
100 + £1.19
250 + £1.09
500 + £1.06
1000 + £1.03
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663931) x 2.03 = £2.03
Total Price: £2.03
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.