Low

LTC6909CMS#PBF - 

Timer, Oscillator & Pulse Generator IC, Multiphase, Spread Spectrum, 6.67 MHz, 2.7V to 5.5V, MSOP-16

LTC6909CMS#PBF - Timer, Oscillator & Pulse Generator IC, Multiphase, Spread Spectrum, 6.67 MHz, 2.7V to 5.5V, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6909CMS#PBF
Order Code:
2294451
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6909CMS#PBF is a Precision Oscillator offers spread spectrum frequency modulation (SSFM), which can be enabled to improve electromagnetic compatibility (EMC) performance. Eight separate outputs provide up to eight rail-to-rail, 50% duty cycle clock signals. Using three logic inputs, the outputs are configured for phase separation, ranging from 45 to 120° (three to eight phases). The clock outputs can also be held low or configured for Hi-Z. It can be used in applications requiring only one or two output phases. It can provide 1-, 2-, 3-, 4-, 5-, 6-, 7- or 8-phase synchronized outputs.
  • Fast start-up time
  • First cycle accurate
  • Outputs are high impedance until frequency settles
  • ±10% Frequency spreading
  • Outputs can be held low or floated (Hi-Z)
  • ±10% Frequency spreading
  • Outputs can be held low or floated (Hi-Z)
  • Three spread spectrum modulation rates
  • 400µA Supply current

Applications

Clock & Timing, Power Management

Product Information

:
6.67MHz
:
2.7V
:
5.5V
:
MSOP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.