Low

LTC6908IS6-2#PBF - 

Timer, Oscillator & Pulse Generator IC, Resistor Set, 10 MHz, 2.7 V to 5.5 V, TSOT-23-6

LTC6908IS6-2#PBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 10 MHz, 2.7 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6908IS6-2#PBF
Order Code:
1432112RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6908IS6-2#PBF is an easy-to-use Precision Oscillator provides 2-outputs, shifted by either 180 or 90°. The oscillator frequency is programmed by a single external resistor (RSET) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7 to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10k to 2M is used to select an oscillator frequency from 50kHz to 10MHz (5V supply). The LTC6908's SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the centre frequency. When SSFM is enabled, the rate of modulation is selected by the user. The three possible modulation rates are fOUT/16, fOUT/32 and fOUT/64.
  • Quadrature outputs (0/90°)
  • One external resistor sets the frequency
  • Outputs muted until stable
  • ±10% Frequency spreading
  • ±40ppm/°C Temperature stability
  • 260µs Typical fast start-up time (1MHz)
  • 400µA Typical supply current (V+=5V, 50kHz)

Applications

Clock & Timing, Portable Devices, Power Management

Product Information

:
10MHz
:
2.7V
:
5.5V
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1432112 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.