Low

LTC6908IS6-1#PBF - 

Oscillator IC, Spread Spectrum Modulation, 50kHz to 10MHz, 2.7 V to 5.5 V, TSOT-23-6

LTC6908IS6-1#PBF - Oscillator IC, Spread Spectrum Modulation, 50kHz to 10MHz, 2.7 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6908IS6-1#PBF
Order Code:
1432111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6908IS6-1#PBF is a dual Output Oscillator with spread spectrum modulation that provides 2-outputs, shifted by either 180 or 90°. The oscillator frequency is programmed by a single external resistor (RSET) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7 to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10k to 2M is used to select an oscillator frequency from 50kHz to 10MHz (5V supply). The LTC6908's SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the centre frequency. When SSFM is enabled, the rate of modulation is selected by the user. The three possible modulation rates are fOUT/16, fOUT/32 and fOUT/64.
  • Complementary outputs (0/180°)
  • 50kHz to 10MHz Frequency range
  • One external resistor sets the frequency
  • Optional spread spectrum frequency modulation for improved EMC performance
  • ±10% Frequency spreading
  • 400µA Supply current typical (V+ = 5V, 50kHz)
  • <=1.5% Maximum frequency error (TA = 25°C, V+ = 3V)
  • ±40ppm/°C Temperature stability
  • Fast start-up time (260µs typical, 1MHz)
  • Outputs muted until stable
  • Operates from a single-supply

Applications

Power Management, Portable Devices, Signal Processing

Product Information

:
10MHz
:
2.7V
:
5.5V
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432111RL Check stock

3,892 In stock

1,156 in stock for next day delivery (Liege stock)

2,736 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.83 £ 3.83
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.83
10 + £2.74
25 + £2.00
50 + £1.99
100 + £1.98
250 + £1.97
500 + £1.96
1000 + £1.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1432111) x 3.83 = £3.83
Total Price: £3.83
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.