Low

LTC6907IS6#PBF - 

Timer, Oscillator & Pulse Generator IC, Resistor Set, 4 MHz, 3 V to 3.6 V, TSOT-23-6

LTC6907IS6#PBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 4 MHz, 3 V to 3.6 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6907IS6#PBF
Order Code:
1432110
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6907IS6#PBF is a precision Programmable Oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400kHz, the LTC6907 consumes 36µA on a 3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.65% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 40kHz to 4MHz. It has a very low supply voltage coefficient, meaning that the output frequency is nearly insensitive to the DC power supply voltage. In most cases, this error term can be neglected. It contains a master oscillator followed by a digital divider. RSET determines the master oscillator frequency and the three level DIV pin sets the divider ratio, N. The range of frequencies accessible in each divider ratio overlap. For any given frequency, power can be minimized by minimizing the master oscillator frequency.
  • First cycle after power-up is accurate
  • 1% Frequency accuracy
  • Start-up time under 200µs at 4MHz
  • 150R CMOS output driver

Applications

Clock & Timing, Portable Devices, Consumer Electronics

Product Information

:
4MHz
:
3V
:
3.6V
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
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
98 in stock

Each (Supplied on Cut Tape)

1+ £2.58 10+ £2.29 25+ £2.05 50+ £1.72 100+ £1.39 250+ £1.27 500+ £1.23 1000+ £1.22 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432110RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/05/19

Contact me when back in stock

Alternatives Available

1663929 - Oscillator & Pulse Generator IC, Resistor Set, 40kHz to 4MHz, 3 V to 3.6 V, TSOT-23-6

£3.36 £ 3.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36
25 + £2.10
100 + £1.48
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1432110) x 3.36 = £3.36
Total Price: £3.36
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.