Low

LTC6906CS6#TRMPBF - 

Oscillator & Pulse Generator IC, Resistor Set, 10kHz to 1MHz, 2.25 V to 5.5 V, TSOT-23-6

LTC6906CS6#TRMPBF - Oscillator & Pulse Generator IC, Resistor Set, 10kHz to 1MHz, 2.25 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6906CS6#TRMPBF
Order Code:
1663928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6906CS6#TRMPBF is a micropower 10kHz to 1MHz Resistor Set Oscillator featuring versatile, compact and easy-to-use. Micro power operation benefits portable and battery-powered equipment. At 100kHz, the LTC6906 consumes 12µA on a 3.3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.5% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 10kHz to 1MHz. No decoupling capacitor is needed in most cases, yielding an extremely compact solution occupying less than 20mm². The period and frequency are determined exclusively by RSET and the precision internal capacitor. Importantly, the value of VSET is immaterial and the LTC6906 maintains its accuracy even though VSET is not a precision reference voltage.
  • 12µA Supply current at 100kHz
  • <0.65% Frequency accuracy (from 0 to 70°C)
  • 10kHz to 1MHz Frequency range
  • One resistor sets the oscillator frequency
  • Single-supply
  • No decoupling capacitor needed
  • Start-up time under 200µs at 1MHz
  • First cycle after power-up is accurate
  • 150R CMOS output driver

Applications

Signal Processing, Portable Devices, Power Management, Communications & Networking, Consumer Electronics

Product Information

:
1MHz
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663928RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.