Timer, Oscillator & Pulse Generator IC, Resistor Set, 170 MHz, 2.7 V to 5.5 V, SOT-23-5

LTC6905HS5#TRMPBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 170 MHz, 2.7 V to 5.5 V, SOT-23-5
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
The LTC6905HS5#TRMPBF is a precision programmable Silicon Oscillator for use with ceramic oscillator replacement. It is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17 to 170MHz with a typical frequency error of 0.5% or less. The LTC6905 operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. Operation is simple: A single resistor, RSET, between 10 to 25k is used to set the frequency and an internal three-state divider (DIV input) allows for division of the master clock by 1, 2 or 4, providing three frequencies for each RSET value. It features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency.
  • One external resistor sets the frequency
  • CMOS output drives 500R load (VS=3V)
  • 100µs Typical fast start-up time
  • ±20ppm/°C Temperature stability
  • 0.5ns, CL=5pF Rise time
  • 7.2ps RMS at 170MHz Timing jitter
  • 6mA at fOSC=100MHz Typical supply current


Clock & Timing

Product Information

Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2366063 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.