Low

LTC6905HS5-80#PBF - 

Oscillator Fixed Frequency IC, 80MHz, 40MHz, 20MHz, 2.7 V to 5.5 V, TSOT-23-5

LTC6905HS5-80#PBF - Oscillator Fixed Frequency IC, 80MHz, 40MHz, 20MHz, 2.7 V to 5.5 V, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6905HS5-80#PBF
Order Code:
2294445
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6905HS5-80#PBF is a precision fixed frequency Silicon Oscillator designed to minimize board space while maximizing accuracy and ease of use. Programmed at the factory to a fixed frequency, the LTC6905-XXX series of parts need no external trim components. An internal three-state divider allows for division of the master clock by 1, 2 or 4, providing 3 frequencies (for each device). It operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle, square wave output. The OE pin will disable the output when brought low and synchronously enable the output when brought high, avoiding pulse slivers.
  • No external components to set frequency
  • Includes output enable
  • ±20ppm/°C Temperature stability
  • 100µs Typical fast start-up time
  • <0.8% Typical timing jitter
  • CMOS output drives 600R load

Applications

Clock & Timing, Industrial

Product Information

:
80MHz
:
2.7V
:
5.5V
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

1663927 - Oscillator Fixed Frequency IC, 80MHz, 40MHz, 20MHz, 2.7 V to 5.5 V, TSOT-23-5

2294446 - Oscillator Fixed Frequency IC, 80MHz, 40MHz, 20MHz, 2.7 V to 5.5 V, TSOT-23-5

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.