Low

LTC6903IMS8#PBF - 

Timer, Oscillator & Pulse Generator IC, Resistor Set, 68 MHz, 2.7 V to 5.5 V, MSOP-8

LTC6903IMS8#PBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 68 MHz, 2.7 V to 5.5 V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6903IMS8#PBF
Order Code:
1432106
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6903IMS8#PBF is a serial-port Programmable Oscillator for use with precision digitally controlled oscillator. The low-power self-contained digital frequency sources providing a precision frequency from 1kHz to 68MHz, set through a serial port. It requires no external components other than a power supply bypass capacitor and they operate over a single wide supply range of 2.7 to 5.5V. It features a proprietary feedback loop that liberalizes the relationship between digital control setting and frequency. It is controlled by a convenient SPI compatible serial interface.
  • Output enable pin
  • 0.5% Typical initial frequency accuracy
  • <1.1% Over all settings frequency error
  • 0.1% Resolution
  • 1.7mA Typical supply current (f<1MHz, VS=2.7V)
  • <0.4% at 1kHz to 8MHz Typical jitter

Applications

Power Management

Product Information

:
68MHz
:
2.7V
:
5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

48 In stock

48 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.84 £ 3.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.84
10 + £3.44
25 + £3.21
50 + £2.28
100 + £2.23
250 + £2.17
500 + £2.12
1000 + £2.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.