Low

LTC6902CMS#PBF - 

Timer, Oscillator & Pulse Generator IC, Resistor Set, 20 MHz, 2.7 V to 5.5 V, MSOP-10

LTC6902CMS#PBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 20 MHz, 2.7 V to 5.5 V, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6902CMS#PBF
Order Code:
1663748
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6902CMS#PBF is a Multi-phase Oscillator with spread spectrum frequency modulation that is easy to use. The oscillator frequency is set by a single external resistor (RSET). The LTC6902 also provides an optional spread spectrum frequency modulation (SSFM) capability that can be activated and controlled by an additional external resistor (RMOD). The LTC6902's master oscillator is controlled by the RSET resistor and has a range of 100kHz and 20MHz. In order to accommodate a wider output frequency range, a programmable divider (divide by 1, 10 or 100) is included. The integrated programmable multiphase circuit provides either 2, 3 or 4-phase waveforms. The LTC6902's SSFM capability modulates the oscillator's frequency by a pseudorandom noise (PRN) signal to spread the oscillator's energy over a wide frequency band. This spreading decreases the peak electromagnetic radiation level and improves electromagnetic compatibility (EMC) performance.
  • 2, 3 or 4-phase outputs
  • Optional spread spectrum frequency modulation for improved EMC performance
  • 5kHz to 20MHz Frequency range
  • One external resistor sets the frequency
  • One external resistor sets percent frequency spreading
  • 400µA Typical supply current (VS = 3V, 1MHz)
  • <=1.5% Maximum frequency error (5kHz to 10MHz, TA = 25°C)
  • <=2% Maximum frequency error (5kHz to 10MHz, TA = 0 to 70°C)
  • ±40ppm/°C Temperature stability
  • Fast start-up time (50µs to 1.5ms)
  • 100R CMOS output driver
  • Operates from a single-supply

Applications

Clock & Timing, Portable Devices, Power Management, Communications & Networking, Consumer Electronics, Signal Processing

Product Information

:
20MHz
:
2.7V
:
5.5V
:
MSOP
:
10Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

35 will be available for delivery on 23-Dec-2018

More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

1432105 - Timer, Oscillator & Pulse Generator IC, Resistor Set, 20 MHz, 2.7 V to 5.5 V, MSOP-10

£3.83 £ 3.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.83
25 + £2.28
100 + £1.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.