Low

LTC6900IS5#PBF - 

Timer, Oscillator & Pulse Generator IC, 2.1 MHz, 2.7 V to 5.5 V, TSOT-23-5

LTC6900IS5#PBF - Timer, Oscillator & Pulse Generator IC, 2.1 MHz, 2.7 V to 5.5 V, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6900IS5#PBF
Order Code:
1432104
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6900IS5#PBF is a Low Power 1kHz to 20MHz Resistor Set Oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). The LTC6900 has been designed for high accuracy operation (<=1.5% frequency error) without the need for external trim components. The LTC6900 operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. The frequency-setting resistor can vary from 10kR to 2MR to select a master oscillator frequency between 100kHz and 20MHz (5V supply). The three-state DIV input determines whether the master clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 20MHz (5V supply).
  • One external resistor sets the frequency
  • 1kHz to 20MHz Frequency range
  • 500µA Typical supply current (VS = 3V, 3MHz)
  • <=1.5% Maximum frequency error (5kHz to 10MHz, TA = 25°C)
  • <=2% Maximum frequency error (5kHz to 10MHz, TA = 0 to 70°C)
  • ±40ppm/°C Temperature stability
  • 0.04%/V Supply stability
  • 50% ±1% Duty cycle (1kHz to 2MHz)
  • 50% ±5% Duty cycle (2 to 10MHz)
  • Fast start-up time (50µs to 1.5ms)
  • 100R CMOS output driver
  • Operates from a single-supply

Applications

Portable Devices, Power Management, Communications & Networking, Consumer Electronics, Signal Processing, Clock & Timing

Product Information

:
20MHz
:
2.7V
:
5.5V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

238 in stock

Each

1+ £0.891 25+ £0.735 50+ £0.698 100+ £0.689 more…

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432104RL Check stock

No Longer Stocked

Alternatives Available

1663921 - Timer, Oscillator & Pulse Generator IC, 3 MHz, 2.7 V to 5.5 V, TSOT-23-5

2516462 - Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.