Low

LTC6802IG-1#PBF - 

Battery Li-Ion Stack Fault Monitor IC, 12 Cells, Clock Output, 5 V to 60 V supply, SSOP-44

LTC6802IG-1#PBF - Battery Li-Ion Stack Fault Monitor IC, 12 Cells, Clock Output, 5 V to 60 V supply, SSOP-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6802IG-1#PBF
Order Code:
1847456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6802IG-1#PBF is a complete Battery Monitoring IC that includes a 12-bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. Each LTC6802-1 can measure up to 12 series connected battery cells with an input common mode voltage up to 60V. In addition, multiple LTC6802-1 devices can be placed in series to monitor the voltage of each cell in a long battery string. The unique level-shifting serial interface allows the serial ports of these devices to be daisy-chained without optocouplers or isolators. When multiple LTC6802-1 devices are connected in series they can operate simultaneously, permitting all cell voltages in the stack to be measured within 13ms. To minimize power, the battery monitor offers a measure mode, which simply monitors each cell for overvoltage and under voltage conditions. A standby mode is also provided. Each cell input has an associated MOSFET switch for discharging overcharged cells.
  • Stackable architecture enables >1000V systems
  • 0.25% Maximum total measurement error
  • 13ms to Measure all cells in a system
  • On-chip passive cell balancing switches
  • Provision for off-chip passive balancing
  • Two thermistor inputs plus on board temperature sensor
  • 1MHz Daisy-chainable serial interface
  • High EMI immunity
  • Delta sigma converter with built-in noise filter
  • Open wire connection fault detection
  • Low power modes

Applications

Industrial, Automotive, Power Management

Product Information

:
Li-Ion
:
Serial
:
12
:
5V
:
60V
:
SSOP
:
44Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

11 In stock

11 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£13.38 £ 13.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.38
25 + £10.70
100 + £9.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.