Low

LTC6801HG#PBF - 

Battery Li-Ion Stack Fault Monitor IC, 12 Cells, Clock Output, 10 V to 50 V supply, SSOP-36

LTC6801HG#PBF - Battery Li-Ion Stack Fault Monitor IC, 12 Cells, Clock Output, 10 V to 50 V supply, SSOP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6801HG#PBF
Order Code:
1839115
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6801HG#PBF is a multicell Battery Monitoring IC incorporating a 12-bit ADC, a precision voltage reference, sampled comparator and a high voltage input multiplexer. The LTC6801 can monitor as many as 12 series connected battery cells for overvoltage, under voltage and over temperature conditions, indicating whether the cells are within specified parameters. The LTC6801 generates a clock output when no fault conditions exist. Differential clocking provides high noise immunity and ensures that battery stack fault conditions cannot be hidden by frozen bits or short circuit conditions. Each LTC6801 can operate with a battery stack voltage up to 60V and multiple LTC6801 devices can be stacked to monitor each individual cell in a long battery string. When multiple devices are stacked, the status signal of each LTC6801 can be daisy-chained, without opto-couplers or isolators, providing a single status output for the entire battery string.
  • Stackable architecture enables >1000V systems
  • 1% Maximum overvoltage detection level error
  • Adjustable overvoltage and undervoltage detection
  • Self test features guarantee accuracy
  • Robust fault detection using differential signals
  • Simple pin-strapped configuration allows battery monitoring without a microcontroller
  • 15.5ms to Monitor all cells in a system
  • Programmable response time
  • Two temperature monitor inputs
  • Low power idle mode

Applications

Industrial, Automotive, Power Management

Product Information

:
Li-Ion
:
-
:
12
:
10V
:
50V
:
SSOP
:
36Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.