Low

LTC6800HMS8#PBF - 

Instrument Amplifier, 1 Amplifier, 100 µV, 0.2 V/µs, 200 kHz, 2.7V to 5.5V, MSOP

LTC6800HMS8#PBF - Instrument Amplifier, 1 Amplifier, 100 µV, 0.2 V/µs, 200 kHz, 2.7V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6800HMS8#PBF
Order Code:
1330972
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6800HMS8#PBF is a precision Instrumentation Amplifier with rail-to-rail input and output. The CMRR is typically 116dB with a single 5V supply and is independent of gain. The input offset voltage is guaranteed below 100µV with a temperature drift of less than 250nV/°C. The LTC6800 is easy to use, the gain is adjustable with two external resistors, like a traditional operational amplifier. It uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single ended output swings from rail-to-rail. The LTC6800 uses a sampled data technique and, therefore, contains some clocked digital circuitry. It is, therefore, sensitive to supply bypassing.
  • 250nV/°C Maximum offset voltage drift
  • Rail-to-rail input range
  • Rail-to-rail output swing

Applications

Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
100µV
:
0.2V/µs
:
200kHz
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
Single Ended
:
116dB
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

51 In stock

51 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.70 £ 2.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.70
10 + £2.26
25 + £1.73
50 + £1.68
100 + £1.63
250 + £1.56
500 + £1.51
1000 + £1.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.