Low

LINEAR TECHNOLOGY  LTC6754ISC6#TRMPBF  COMPARATOR, SINGLE, SC-70-6

LINEAR TECHNOLOGY LTC6754ISC6#TRMPBF
Manufacturer Part No:
LTC6754ISC6#TRMPBF
Order Code:
2505240
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
-
Supply Voltage Range:
2.4V to 5.25V
Comparator Case Style:
SC-70
No. of Pins:
6Pins
IC Output Type:
LVDS
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000108

Alternatives

COMPARATOR, SINGLE, SC-70-6

LINEAR TECHNOLOGY

500:  in stock

Price for: Each (Supplied on Full Reel)

500+ £4.441

Buy

Analogue Comparator, Rail-to-Rail, High Speed, 1, 2.4V to 5.25V, SC-70, 6 Pins

LINEAR TECHNOLOGY

414 in stock

Price for: Each

1+ £4.79 25+ £3.87 100+ £2.16

Buy

Associated Products