Low

LINEAR TECHNOLOGY  LTC6754HSC6#TRMPBF  COMPARATOR, SINGLE, SC-70-6

LINEAR TECHNOLOGY LTC6754HSC6#TRMPBF
Manufacturer Part No:
LTC6754HSC6#TRMPBF
Order Code:
2505238
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
-
Supply Voltage Range:
2.4V to 5.25V
Comparator Case Style:
SC-70
No. of Pins:
6Pins
IC Output Type:
LVDS
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00011

Alternatives

COMPARATOR, SINGLE, SC-70-6

LINEAR TECHNOLOGY

500:  in stock

Price for: Each (Supplied on Full Reel)

500+ £3.873

Buy

Analogue Comparator, Rail-to-Rail, High Speed, 1, 2.4V to 5.25V, SC-70, 6 Pins

LINEAR TECHNOLOGY

376 in stock

Price for: Each

1+ £4.20 25+ £3.38 100+ £1.87

Buy

Associated Products