Low

LINEAR TECHNOLOGY  LTC6752HSC6-1#TRMPBF  Analogue Comparator, Single, High Speed, 1, 3.4 ns, 2.45V to 3.5V, SC-70, 6 Pins

Manufacturer Part No:
LTC6752HSC6-1#TRMPBF
Order Code:
2471126
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC6752HSC6-1#TRMPBF
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6752HSC6-1#TRMPBF is a very high speed Comparator capable of supporting toggle rates up to 280MHz. This comparator exhibits low propagation delays of 2.9ns and fast rise/fall times of 1.2ns. The LTC6752 comparator has rail-to-rail inputs that operate from 2.45 to 3.5 or 5.25V. The outputs are CMOS and the separate supply options can operate down to 1.71V, allowing for directly interfacing to 1.8V logic devices. The low propagation delay of only 2.9ns combined with low dispersion of only 1.8ns makes this comparator an excellent choice for critical timing applications. Similarly, the fast toggle rate and the low jitter of 4.5ps RMS makes the LTC6752 ideally suited for high frequency line driver and clock recovery circuits.
  • Rail-to-rail inputs extend beyond both rails
  • Shutdown pin for reduced power
  • Output latch and adjustable hysteresis
  • Complementary outputs
  • Direct replacement for ADCMP60X family
  • LGQK Part marking

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
3.4ns
Supply Voltage Range:
2.45V to 3.5V
Comparator Case Style:
SC-70
No. of Pins:
6Pins
IC Output Type:
CMOS
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Automation & Process Control
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Alternatives