Low

LTC6752HMS8-2#PBF - 

Analogue Comparator, Single, High Speed, 1 Comparator, 3.4 ns, 2.45V to 5.25V, MSOP, 8 Pins

LTC6752HMS8-2#PBF - Analogue Comparator, Single, High Speed, 1 Comparator, 3.4 ns, 2.45V to 5.25V, MSOP, 8 Pins
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6752HMS8-2#PBF
Order Code:
2471124
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6752HMS8-2#PBF is a very high speed Comparator capable of supporting toggle rates up to 280MHz. This comparator exhibits low propagation delays of 2.9ns and fast rise/fall times of 1.2ns. The LTC6752 comparator has rail-to-rail inputs that operate from 2.45 to 3.5 or 5.25V. The outputs are CMOS and the separate supply options can operate down to 1.71V, allowing for directly interfacing to 1.8V logic devices. The low propagation delay of only 2.9ns combined with low dispersion of only 1.8ns makes this comparator an excellent choice for critical timing applications. Similarly, the fast toggle rate and the low jitter of 4.5ps RMS makes the LTC6752 ideally suited for high frequency line driver and clock recovery circuits.
  • Rail-to-rail inputs extend beyond both rails
  • Shutdown pin for reduced power
  • Output latch and adjustable hysteresis
  • Complementary outputs
  • Direct replacement for ADCMP60X family
  • LTGKW Part marking

Applications

Clock & Timing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
High Speed
:
1
:
3.4ns
:
2.45V to 5.25V
:
MSOP
:
8Pins
:
CMOS
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

86 In stock

3 in stock for next day delivery (Liege stock)

83 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.56 £ 3.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.56
25 + £2.11
100 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.