Low

LTC6702CTS8#TRMPBF - 

Analogue Comparator, Dual, High Speed, 2 Comparators, 320 ns, 1.7V to 5.5V, SOT-23, 8 Pins

LTC6702CTS8#TRMPBF - Analogue Comparator, Dual, High Speed, 2 Comparators, 320 ns, 1.7V to 5.5V, SOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6702CTS8#TRMPBF
Order Code:
1715058RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6702CTS8#TRMPBF is a tiny micropower low voltage Dual Comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. This comparator operates on supplies between 1.7 and 5.5V and has a maximum guaranteed propagation delay of 500ns while drawing only 30µA maximum quiescent current. Internal hysteresis desensitizes the LTC6702 to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances. Each comparator has built-in hysteresis to simplify designs, to insure stable operation in the presence of noise at the inputs and to reject supply rail noise. The comparator output is a push-pull CMOS stage guaranteed to swing to within 350mV of V+ and 250mV of ground, over-temperature when sourcing or sinking 15mA. No external pull-up/down resistor is required.
  • Low supply operation (1.7V minimum)
  • Low supply current (30µA/comparator maximum)
  • 500ns Maximum propagation delay (40 to 125°C)
  • 3.2MHz Toggle frequency
  • Input voltage range extends 100mV below ground
  • 4mV Internal hysteresis
  • High output drive (TTL and CMOS compatible)

Applications

Power Management, Sensing & Instrumentation, Clock & Timing, Automotive

Product Information

:
High Speed
:
2
:
320ns
:
1.7V to 5.5V
:
SOT-23
:
8Pins
:
CMOS, TTL
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue Comparator, Beyond the Rails, Precision, 2 Comparators, 31 µs, 1.8V to 5.5V, SOT-23

Cut Tape
1,340 in stock

Each (Supplied on Cut Tape)

1+ £1.09 25+ £0.872 50+ £0.826 100+ £0.763 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715058 Check stock

47 In stock

47 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£1.99 £ 1.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.99
25 + £1.57
100 + £0.921
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715058) x 1.99 = £19.90
Total Price: £19.90
10 (Re-reel 1715058RL) x 1.99 = £19.90
Total Price: £19.90
Choose your packaging preference
1715058
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.