Low

LTC6655BHLS8-2.5#PBF - 

Voltage Reference, Low Noise, Low Drift, Series - Fixed, LTC6655 Series, 2.5V, LCC-8

LTC6655BHLS8-2.5#PBF - Voltage Reference, Low Noise, Low Drift, Series - Fixed, LTC6655 Series, 2.5V, LCC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6655BHLS8-2.5#PBF
Order Code:
2293166
Product Range
LTC6655 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6655 series low-drift precision band-gap Voltage Reference features exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. Advanced curvature compensation allows this band-gap reference to achieve a drift of less than 2ppm/°C with a predictable temperature characteristic and an output voltage accurate to ±0.025%, reducing or eliminating the need for calibration. The LTC6655 can be powered from as little as 500mV above the output voltage to as much as 13.2V. Superior load regulation with source and sink capability, coupled with exceptional line rejection, ensures consistent performance over a wide range of operating conditions. A shutdown mode is provided for low power applications.
  • No humidity sensitivity
  • <10ppm/mA Load regulation
  • ±5mA Sink and source current
  • 500mV Low dropout
  • <20µA Maximum low power shutdown

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Power Management

Product Information

:
Series - Fixed
:
LTC6655 Series
:
2.5V
:
0.025%
:
± 1ppm/°C
:
LCC
:
8Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
46 in stock

Each (Supplied on Cut Tape)

1+ £6.26 10+ £5.16 25+ £4.78 50+ £4.53 100+ £4.26 250+ £3.95 500+ £3.23 More Less

Related Searches

 

311 In stock

42 in stock for next day delivery (Liege stock)

269 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.94 £ 11.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.94
10 + £11.47
25 + £7.61
50 + £7.38
100 + £7.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.