Low

LTC6652BHLS8-4.096#PBF - 

Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 4.096V, LCC-8

LTC6652BHLS8-4.096#PBF - Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 4.096V, LCC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6652BHLS8-4.096#PBF
Order Code:
2492749
Product Range
LTC6652 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6652BHLS8-4.096#PBF is a precision, low drift and low noise buffered reference in 8 pin LCC package. High order curvature compensation allows this reference to achieve a low drift of 8ppm/°C with predictable temperature characteristic and an output voltage accuracy of ±0.1%. The LTC6652B voltage references can be powered from supply voltages up to 13.2V. The device provides low noise, excellent load regulation, exceptional line rejection, source and sink capability by making it as a superior choice for demanding precision applications. A shutdown mode allows power consumption to be reduced when the reference is not needed. The optional output capacitor can be left off when space constraints are critical.
  • Output voltage of 4.096V
  • Low noise of 2.1ppmP-P (0.1Hz to 10Hz)
  • Sinks and sources ±5mA current
  • Low power shutdown current of less than 2µA
  • Thermal hysteresis of 45ppm (-40°C to 125°C)
  • Long term drift of 20ppm/√kHr
  • Low dropout of 300mV
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Industrial, Automation & Process Control, Automotive, Medical

Product Information

:
Series - Fixed
:
LTC6652 Series
:
4.096V
:
0.1%
:
± 4ppm/°C
:
LCC
:
8Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

576 In stock

576 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.67 £ 2.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.67
25 + £2.18
100 + £2.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.