Low

LTC6603IUF#PBF - 

Analogue Filter, Lowpass, 9th, 2, 2.7 V, 3.6 V, QFN

LTC6603IUF#PBF - Analogue Filter, Lowpass, 9th, 2, 2.7 V, 3.6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6603IUF#PBF
Order Code:
1673528
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6603IUF#PBF is a dual matched programmable Lowpass Filter for communications receivers and transmitters. The selectivity of the LTC6603, combined with its linear phase, phase matching and dynamic range, make it suitable for filtering in many communications systems. With 1.5° phase matching between channels, the LTC6603 can be used in applications requiring pairs of matched filters, such as transceiver I and Q channels. Furthermore, the differential inputs and outputs provide a simple interface for most communications systems. The sampled data filter does not require an external clock yet its cutoff frequency can be set with a single external resistor with an accuracy of 3.5% or better. The external resistor programs an internal oscillator whose frequency is divided prior to being applied to the filter networks.
  • Guaranteed phase and gain matching specs
  • Programmable BW up to 2.5MHz
  • Programmable gain (0/6/12/24dB)
  • 9th order linear phase response
  • Simple pin programming or SPI interface
  • Set the max speed/power with an external R

Applications

Signal Processing

Product Information

:
Lowpass
:
9th
:
2
:
2.7V
:
3.6V
:
QFN
:
24Pins
:
2.5MHz
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£14.18 £ 14.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.18
10 + £14.04
25 + £8.53
50 + £8.52
100 + £8.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.