Low

LINEAR TECHNOLOGY  LTC6601IUF-2#PBF  Analogue Filter, Universal, 2nd, 1, 2.7 V, 5.25 V, QFN

LINEAR TECHNOLOGY LTC6601IUF-2#PBF
Manufacturer Part No:
LTC6601IUF-2#PBF
Order Code:
1710922
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Filter Type:
Universal
Filter Order:
2nd
No. of Filters:
1
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Filter IC Case Style:
QFN
No. of Pins:
20Pins
Cutoff Frequency:
27MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products