Low

LINEAR TECHNOLOGY  LTC6431BIUF-20#TRPBF  IF AMP, 20.8DB, 1.4GHZ, 5V, QFN-24

LINEAR TECHNOLOGY LTC6431BIUF-20#TRPBF
Manufacturer Part No:
LTC6431BIUF-20#TRPBF
Order Code:
2426447
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6431BIUF-20#TRPBF is a Gain Block IF Amplifier exhibiting excellent linearity at frequencies beyond 1000MHz and with low associated output noise. The unique combination of linearity, low noise and low power dissipation make this an ideal candidate for many signal-chain applications. The LTC6431-20 is easy to use, requiring a minimum of external components. It is internally input/output matched to 50R and it draws only 93mA from a single 5V supply. On-chip bias and temperature compensation maintain performance over environmental changes. The LTC6431-20 uses a high performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers.
  • 50R Matched 20 to 1400MHz
  • 46.2dBm OIP3 at 240MHz into 50ohm
  • 0.6nV/√Hz Total input noise
  • S11 <-10dB up to 2.0GHz
  • S22 <-10dB up to 1.4GHz
  • >2Vp.p Linear output swing
  • 22dBm P1dB
  • 50R Single-ended input/output
  • Insensitive to Vcc variation
  • A-grade 100% 0IP3 tested at 240MHz
  • Input/output internally matched to 50ohm

Product Information

Frequency Min:
20MHz
Frequency Max:
1.4GHz
Gain:
20.8dB
Noise Figure Typ:
3.8dB
RF IC Case Style:
QFN
No. of Pins:
24Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Signal Processing
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000025