Low

LINEAR TECHNOLOGY  LTC6431AIUF-15#PBF  Operational Amplifier, Single, 1 Amplifier, 2 GHz, 4.75V to 5.25V, QFN, 24 Pins

LINEAR TECHNOLOGY LTC6431AIUF-15#PBF
LINEAR TECHNOLOGY LTC6431AIUF-15#PBF
Manufacturer Part No:
LTC6431AIUF-15#PBF
Order Code:
2215125
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC6431AIUF-15#PBF
LINEAR TECHNOLOGY LTC6431AIUF-15#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6431AIUF-15#PBF is a gain-block Amplifier with excellent linearity at frequencies beyond 1000MHz and with low associated output noise. The unique combination of high linearity, low noise and low power dissipation make this an ideal candidate for many signal-chain applications. The LTC6431-15 is easy to use, requiring a minimum of external components. It is internally input/output matched to 50R and it draws only 90mA from a single 5V supply. On-chip bias and temperature compensation maintain performance over environmental changes.
  • 15.5dB Power gain
  • 50R Single-ended operation
  • Insensitive to VCC variation
  • A-grade 100% OIP3 tested at 240MHz
  • Input/output internally matched to 50R
  • Single 5V supply
  • Unconditionally stable

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
2GHz
Slew Rate:
-
Supply Voltage Range:
4.75V to 5.25V
Amplifier Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.