Low

LTC6430BIUF-15#PBF - 

RF Amplifier IC, 15.2 dB Gain, 20 MHz to 2 GHz, 4.75 V to 5.25 V, 800 mW, QFN-24

LTC6430BIUF-15#PBF - RF Amplifier IC, 15.2 dB Gain, 20 MHz to 2 GHz, 4.75 V to 5.25 V, 800 mW, QFN-24
LTC6430BIUF-15#PBF - RF Amplifier IC, 15.2 dB Gain, 20 MHz to 2 GHz, 4.75 V to 5.25 V, 800 mW, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6430BIUF-15#PBF
Order Code:
2464189
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6430BIUF-15#PBF is a high linearity differential RF/IF Amplifier/ADC Driver designed to drive high resolution, high speed ADCs with excellent linearity beyond 1000MHz and with low associated output noise. The LTC6430-15 operates from a single 5V power supply and consumes only 800mW. In its differential configuration, theLTC6430-15 can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50R wideband balanced amplifier. While using 1:1.33 baluns, the device makes a high fidelity 50 to 1000MHz 75R CATV amplifier. The LTC6430-15 is designed for ease of use, requiring a minimum of support components. The device is internally matched to 100R differential source/load impedance. On chip bias and temperature compensation ensures consistent performance over environmental changes. The LTC6430-15 uses a high performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers.
  • 50.0dBm OIP3 at 240MHz into a 100R diff load
  • A-grade 100% OIP3 tested at 240MHz
  • 1nV/√Hz Total input noise
  • S11 <-15dB Up to 1.2GHz
  • S22 <-15dB Up to 1.2GHz
  • >2.75Vp-p Linear output swing
  • 24dBm P1dB
  • Insensitive to VCC variation
  • 100R Differential gain-block operation
  • Input/output internally matched to 100R diff
  • Unconditionally stable

Applications

Signal Processing, RF Communications

Product Information

:
20MHz
:
2GHz
:
15.2dB
:
3dB
:
QFN
:
24Pins
:
4.75V
:
5.25V
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

145 In stock

145 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.27 £ 3.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.27
25 + £2.80
100 + £2.74
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.