Low

LINEAR TECHNOLOGY  LTC6417IUDC#PBF  Differential Amplifier, High Linearity, 1 Amplifiers, -0.1 mV, 0 dB, 1.6 GHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6417IUDC#PBF
LINEAR TECHNOLOGY LTC6417IUDC#PBF
Manufacturer Part No:
LTC6417IUDC#PBF
Order Code:
2322433
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC6417IUDC#PBF
LINEAR TECHNOLOGY LTC6417IUDC#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
-100µV
Gain dB Max:
0dB
Bandwidth:
1.6GHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
QFN
No. of Pins:
20Pins
Supply Voltage Range:
4.75V to 5.25V
Slew Rate:
10V/ns
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00014

Alternatives

Associated Products