Low

LTC6417CUDC#PBF - 

Differential Amplifier, High Linearity, 1 Amplifiers, -0.1 mV, 0 dB, 1.6 GHz, 0 °C, 70 °C

LTC6417CUDC#PBF - Differential Amplifier, High Linearity, 1 Amplifiers, -0.1 mV, 0 dB, 1.6 GHz, 0 °C, 70 °C
LTC6417CUDC#PBF - Differential Amplifier, High Linearity, 1 Amplifiers, -0.1 mV, 0 dB, 1.6 GHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6417CUDC#PBF
Order Code:
2322431
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6417CUDC#PBF is a differential Unity Gain Buffer that can drive a 50R load with extremely low noise and excellent linearity. It is well suited for driving high speed 14- and 16-bit pipeline ADCs with input signals from DC to beyond 600MHz. Differential input impedance is 18.5kR, allowing 1:4 and 1:8 transformers to be used at the input providing additional system gain in 50R systems. With no external biasing or gain setting components and a flow-through pinout, the LTC6417 is very easy to use. It can be DC-coupled and has a common mode output offset of -60mV. The LTC6417 input pins are internally biased to provide an output common mode voltage that is set by the voltage on the VCM pin for AC-coupled applications. Supply current is typically 123mA and the LTC6417 operates on supply voltages ranging from 4.75 to 5.25V. Power consumption can be reduced to 74mA via the PWRADJ pin. The LTC6417 also has a hardware shutdown feature which reduces current consumption to 24mA.
  • Programmable high speed, fast recovery output clamping
  • DC-coupled signal path
  • 1.5nV/√Hz Output noise
  • 4.3pA/√Hz Input current noise
  • 4.28Vp-p Maximum output swing on a 50R differential load

Applications

Signal Processing

Product Information

:
1Amplifiers
:
-100µV
:
0dB
:
1.6GHz
:
0°C
:
70°C
:
QFN
:
20Pins
:
4.75V to 5.25V
:
10V/ns
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

123 In stock

123 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.44 £ 3.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.44
25 + £3.03
100 + £2.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.