Low

LTC6412IUF#PBF - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 800 MHz, -40 °C, 85 °C, 3V to 3.6V

LTC6412IUF#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 800 MHz, -40 °C, 85 °C, 3V to 3.6V
LTC6412IUF#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 800 MHz, -40 °C, 85 °C, 3V to 3.6V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6412IUF#PBF
Order Code:
2322430
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6412IUF#PBF is a fully differential Variable Gain Amplifier with linear-in-dB analog gain control. It is designed for AC-coupled operation in IF receiver chains from 1 to 500MHz. The part has a constant OIP3 across a wide output amplitude range and across the 31dB gain control range. The output noise (NF + Gain) is also flat versus gain to provide uniform spurious-free dynamic range (SFDR) of >120dB over the full gain control range at 240MHz. The LTC6412 recovers quickly from an overdrive condition and the EN pin allows for a fast output signal disable to protect sensitive downstream components. Asserting the SHDN pin reduces the current consumption below 1mA for power-down or sleep modes.
  • Continuously-adjustable gain control
  • Differential inputs and outputs
  • -14 to 17dB Linear-in-dB gain range
  • 35dBm OIP3 at 240MHz Across all gain settings
  • 10dB Noise figure at maximum gain
  • 2.7nV/√Hz Input referred noise
  • 50R Input impedance across all gains
  • 110mA Supply current

Applications

Wireless, RF Communications

Product Information

:
1Channels
:
1 Amplifier
:
800MHz
:
-40°C
:
85°C
:
3V to 3.6V
:
QFN
:
24Pins
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

120 In stock

120 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£8.05 £ 8.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.05
25 + £5.09
100 + £4.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.