Low

LTC6409HUDB#TRMPBF - 

Differential Amplifier, Low Distortion, 1 Amplifiers, 300 µV, 10 GHz, -40 °C, 125 °C

LTC6409HUDB#TRMPBF - Differential Amplifier, Low Distortion, 1 Amplifiers, 300 µV, 10 GHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6409HUDB#TRMPBF
Order Code:
2426441
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6409HUDB#TRMPBF is a very high speed low distortion Differential Amplifier for use with high-speed data-acquisition cards. Its input common mode range includes ground, so that a ground-referenced input signal can be DC-coupled, level-shifted and converted to drive an ADC differentially. The gain and feedback resistors are external, so that the exact gain and frequency response can be tailored to each application. For example, the amplifier could be externally compensated in a no-overshoot configuration, which is desired in certain time-domain applications. The LTC6409 is stable in a differential gain of 1. This allows for a low output noise in applications where gain is not desired. It draws 52mA of supply current and has a hardware shutdown feature which reduces current consumption to 100µA.
  • Input range includes ground
  • External resistors set gain (minimum 1V/V)
  • Fully differential inputs and outputs
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.1nV/√Hz Input noise density
  • 52mA Supply current

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

:
1Amplifiers
:
300µV
:
-
:
10GHz
:
-40°C
:
125°C
:
QFN
:
10Pins
:
2.7V to 5.25V
:
3300V/µs
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2426441RL Check stock

No Longer Stocked

Alternatives Available

2799368 - Differential Amplifier, 1 Amplifiers, 2 mV, 1.15 GHz, -40 °C, 125 °C

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.