Low

LTC6406IUD#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 5 mV, 1 dB, 800 MHz, -40 °C, 85 °C

LTC6406IUD#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 5 mV, 1 dB, 800 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6406IUD#PBF
Order Code:
1432103
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6406IUD#PBF is a low distortion fully differential Input/Output Amplifier optimized for 3V, single supply operation. The LTC6406 input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the LTC6406 ideal for level-shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. A 3GHz gain-bandwidth product results in 70dB linearity for 50MHz input signals. The LTC6406 is unity-gain stable and the closed-loop bandwidth extends from DC to 800MHz. The output voltage swing extends from near ground to 2V, to be compatible with a wide range of ADC converter input requirements. The LTC6406 draws only 18mA and has a hardware shutdown feature which reduces current consumption to 300µA.
  • Rail-to-rail differential input
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.6nV/√Hz RTI Low noise

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
5mV
:
1dB
:
800MHz
:
-40°C
:
85°C
:
QFN
:
16Pins
:
2.7V to 3.5V
:
630V/µs
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
57 in stock

Each

1+ £5.67 10+ £4.88 25+ £3.66 50+ £3.53 100+ £3.40 250+ £3.25 500+ £3.12 More Less

Related Searches

 

203 In stock

203 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.15 £ 6.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.15
10 + £5.63
25 + £4.00
50 + £3.85
100 + £3.69
250 + £3.54
500 + £3.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.