Low

LTC6405IMS8E#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 6 mV, 1 dB, 2.7 GHz, -40 °C, 85 °C

LTC6405IMS8E#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 6 mV, 1 dB, 2.7 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6405IMS8E#PBF
Order Code:
1696240
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6405IMS8E#PBF is a low distortion fully differential Input/Output Amplifier optimized for 5V, single supply operation. The LTC6405 input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the LTC6405 ideal for level shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. A 2.7GHz gain-bandwidth product results in 65dB linearity for 50MHz input signals. The LTC6405 is unity gain stable and the closed-loop bandwidth extends from DC to 800MHz. The output voltage swing extends from near-ground to 4V, to be compatible with a wide range of ADC converter input requirements. The LTC6405 draws only 18mA and has a hardware shutdown feature which reduces current consumption to 400µA.
  • Rail-to-rail differential input
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.6nV/√Hz RTI Low noise

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
6mV
:
1dB
:
2.7GHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
4.5V to 5.25V
:
690V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

16 In stock

9 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.70 £ 6.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.70
25 + £4.17
100 + £3.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.