Low

LTC6403IUD-1#PBF - 

Differential Amplifier, Low Power, 1 Amplifiers, 2 mV, 200 MHz, -40 °C, 85 °C

LTC6403IUD-1#PBF - Differential Amplifier, Low Power, 1 Amplifiers, 2 mV, 200 MHz, -40 °C, 85 °C
LTC6403IUD-1#PBF - Differential Amplifier, Low Power, 1 Amplifiers, 2 mV, 200 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6403IUD-1#PBF
Order Code:
2102642
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6403IUD-1#PBF is a precision fully differential Input/Output Amplifier optimized for 3 to 5V, single supply operation. The LTC6403-1 is unity gain stable. The LTC6403-1 closed-loop bandwidth extends from DC to 200MHz. In addition to the normal unfiltered outputs (+OUT and -OUT), the LTC6403-1 has a built-in 44.2MHz differential single-pole low pass filter and an additional pair of filtered outputs. An input referred voltage noise of 2.8nV/√Hz enables the LTC6403-1 to drive state-of-the-art 14- to 18-bit ADCs while operating on the same supply voltage, saving system cost and power. The LTC6403-1 maintains its performance for supplies as low as 2.7V. It draws only 10.8mA and has a hardware shutdown feature which reduces current consumption to 170µA.
  • Very low noise
  • Low distortion
  • Fully differential inputs and outputs
  • Adjustable output common mode voltage
  • Rail-to-rail output swing
  • Input range extends to ground
  • Low power shutdown
  • Built-in clamp
  • 60mA Typical large output current
  • 10.8mA Supply current

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
2mV
:
-
:
200MHz
:
-40°C
:
85°C
:
QFN
:
16Pins
:
2.7V to 5.25V
:
200V/µs
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.