Low

LINEAR TECHNOLOGY  LTC6363IDCB#TRMPBF  DIFF AMP, 500MHZ, 75V/US, DFN-8

LINEAR TECHNOLOGY LTC6363IDCB#TRMPBF
Manufacturer Part No:
LTC6363IDCB#TRMPBF
Order Code:
2505236
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
25µV
Gain dB Max:
-
Bandwidth:
500MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Supply Voltage Range:
2.8V to 11V, ± 1.4V to ± 5.5V
Slew Rate:
75V/µs
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000118

Alternatives

DIFF AMP, 500MHZ, 75V/US, DFN-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £5.189 25+ £4.648 100+ £4.175

Buy

DIFF AMP, 500MHZ, 75V/US, DFN-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £5.924 25+ £5.301 100+ £4.763

Buy

DIFF AMP, 500MHZ, 75V/US, DFN-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ £4.23

Buy

Differential Amplifier, 1 Amplifiers, 25 µV, 500 MHz, -40 °C, 125 °C

LINEAR TECHNOLOGY

244 in stock

Price for: Each

1+ £5.95 25+ £4.85 100+ £2.71

Buy