Low

LTC6362HMS8#PBF - 

Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 34 MHz, -40 °C, 125 °C

LTC6362HMS8#PBF - Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 34 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6362HMS8#PBF
Order Code:
2097968
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6362HMS8#PBF is a low power low noise differential Operational Amplifier with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation and features a shutdown mode in which the current consumption is reduced to 70µA. The amplifier may be configured to convert a single-ended input signal to a differential output signal and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced (differential) signal for processing in noisy industrial environments.
  • Fully differential input and output
  • Rail-to-rail inputs and outputs
  • 1mA Supply current
  • 3.9nV/√Hz Input-referred noise
  • 70µA Low power shutdown

Applications

Signal Processing, Portable Devices

Product Information

:
1Amplifiers
:
200µV
:
-
:
34MHz
:
-40°C
:
125°C
:
MSOP
:
8Pins
:
2.8V to 5.25V
:
45V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.