Low

LTC6362CMS8#PBF - 

Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 34 MHz, 0 °C, 70 °C

LTC6362CMS8#PBF - Differential Amplifier, Low Power, 1 Amplifiers, 200 µV, 34 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6362CMS8#PBF
Order Code:
2097967
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6362CMS8#PBF is a precision low power differential Operational Amplifier with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation and features a shutdown mode in which the current consumption is reduced to 70µA. The amplifier may be configured to convert a single ended input signal to a differential output signal and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced (differential) signal for processing in noisy industrial environments.
  • 1mA Supply current
  • Single-supply
  • Fully differential input and output
  • 260nA Maximum input bias current
  • Fast settling (550ns to 18-bit, 8VP-P output)
  • Low distortion (-116dBc at 1kHz, 8VP-P)
  • Rail-to-rail inputs and outputs
  • 3.9nV/√Hz Input-referred noise
  • 180MHz Gain-bandwidth product
  • Low power shutdown (70µA)

Applications

Signal Processing, Power Management, Industrial

Product Information

:
1Amplifiers
:
200µV
:
-
:
34MHz
:
0°C
:
70°C
:
MSOP
:
8Pins
:
2.8V to 5.25V
:
45V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

£2.84 £ 2.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.84
25 + £1.67
100 + £1.45
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.