Low

LTC6360CMS8E#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1 GHz, 135 V/µs, 4.75V to 5.25V, MSOP, 8 Pins

LTC6360CMS8E#PBF - Operational Amplifier, Single, 1 Amplifier, 1 GHz, 135 V/µs, 4.75V to 5.25V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6360CMS8E#PBF
Order Code:
2033981
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6360CMS8E#PBF is a very low noise high precision/speed Amplifier suitable for driving SAR ADCs. The LTC6360 features a total output noise of 2.3nV/√Hz combined with 150ns settling time to 16-bit levels (AV = 1). While powered from a single 5V supply, the amplifier output can swing to 0V while maintaining high linearity. This is made possible with the inclusion of a very low noise on-chip charge pump that generates a negative voltage to bias the output stage of the amplifier, increasing the allowable negative voltage swing.
  • Output swings to true zero on single supply
  • 110dB SNR in 3MHz bandwidth
  • 250µV Maximum low offset voltage
  • 350µA Maximum low power shutdown

Applications

Signal Processing

Product Information

:
1 Amplifier
:
1GHz
:
135V/µs
:
4.75V to 5.25V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

22 In stock

22 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.84 £ 3.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.84
25 + £2.29
100 + £1.98