Low

LTC6268HS6#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 350 MHz, 400 V/µs, 3.1V to 5.25V, TSOT-23, 6 Pins

LTC6268HS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 350 MHz, 400 V/µs, 3.1V to 5.25V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6268HS6#TRMPBF
Order Code:
2464179RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6268HS6#TRMPBF is a single 500MHz FET-input Operational Amplifier with extremely low input bias current and low input capacitance. It also features low input referred current noise and voltage noise making it an ideal choice for high speed transimpedance amplifiers, CCD output buffers and high-impedance sensor amplifiers. Its low distortion makes the LTC6268 an ideal amplifier for driving SAR ADCs. It operates on 3.1 to 5.25V supply and consumes 16.5mA per amplifier. A shutdown feature can be used to lower power consumption when the amplifier is not in use.
  • 5.5fA/√Hz (100kHz) Current noise
  • 4.3nV/√Hz (1MHz) Voltage noise
  • Extremely low CIN 450fF
  • Rail-to-rail output
  • 400V/µs Slew rate

Applications

Signal Processing

Product Information

:
1 Amplifier
:
350MHz
:
400V/µs
:
3.1V to 5.25V
:
TSOT-23
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2464179 Check stock

1 In stock

1 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.33 £ 5.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £5.81
10 + £5.33
25 + £4.76
50 + £3.93
100 + £3.10
250 + £3.08
500 + £3.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2464179) x 5.33 = £53.30
Total Price: £53.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2464179RL) x 5.33 = £53.30
Total Price: £53.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2464179
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.