Low

LTC6253HMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 720 MHz, 280 V/µs, 2.5V to 5.25V, MSOP, 8 Pins

LTC6253HMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 720 MHz, 280 V/µs, 2.5V to 5.25V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6253HMS8#PBF
Order Code:
2009072
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6253HMS8#PBF is a 3.5mA dual power efficient single rail-to-rail I/O Operational Amplifier features a 720MHz gain-bandwidth product, 280V/µs slew rate and a low 2.75nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes the LTC6253 family unique among rail-to-rail input/output operational amplifiers with similar supply currents. It is ideal for lower supply voltage high speed signal conditioning systems. It maintains high efficiency performance from supply voltage levels of 2.5 to 5.25V and is fully specified at supplies of 2.7 and 5.0V. For applications that require power-down, the LTC6253 offer a shutdown pin which disables the amplifier and reduces current consumption to 42µA. The LTC6253 can be used as a plug-in replacement for many commercially available operational amplifiers to reduce power or to improve input/output range and performance.
  • 400MHz Frequency (-3dB, AV = 1)
  • Low quiescent current (3.5mA maximum)
  • High slew rate (280V/µs)
  • Input common-mode range includes both rails
  • Output swings rail-to-rail
  • Low broadband voltage noise (2.75nV/√Hz)
  • Power-down mode (42µA)
  • Fast output recovery
  • 350µV Maximum input offset voltage
  • Large output current (90mA)
  • 105dB CMRR
  • 60V/mV Open loop gain

Applications

Signal Processing, Power Management, Commercial

Product Information

:
2 Amplifier
:
720MHz
:
280V/µs
:
2.5V to 5.25V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.